Part Details for S1G-13 by Diodes Incorporated
Overview of S1G-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S1G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1G-13
|
Avnet Americas | Diode Switching 400V 1A 2-Pin SMA T/R - Tape and Reel (Alt: S1G-13) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 34 | 8390 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 2983 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 42091 |
|
$0.0336 / $0.1120 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 9098 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 11056 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-214AC / SMA | 882 |
|
$0.0840 / $0.2800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5120 |
|
$0.2500 / $0.3800 | Buy Now |
|
New Advantage Corporation | Rectifier Diode, 1 Element, 1A, 400V V(RRM),Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4487 |
|
RFQ | |
|
Perfect Parts Corporation | 3348 |
|
RFQ |
Part Details for S1G-13
S1G-13 CAD Models
S1G-13 Part Data Attributes:
|
S1G-13
Diodes Incorporated
Buy Now
|
Compare Parts:
S1G-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |