Part Details for S1T3361D01-D0B0 by Samsung Semiconductor
Overview of S1T3361D01-D0B0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S1T3361D01-D0B0
S1T3361D01-D0B0 CAD Models
S1T3361D01-D0B0 Part Data Attributes
|
S1T3361D01-D0B0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1T3361D01-D0B0
Samsung Semiconductor
Audio Demodulator, FM, Bipolar, PDIP16, 0.300 INCH, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO DEMODULATOR | |
Demodulation Type | FM | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Nom (FM) | 150 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for S1T3361D01-D0B0
This table gives cross-reference parts and alternative options found for S1T3361D01-D0B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1T3361D01-D0B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3361BP | FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | S1T3361D01-D0B0 vs MC3361BP |
BA4114 | Audio Single Chip Receiver, FM, PDIP16, DIP-16 | ROHM Semiconductor | S1T3361D01-D0B0 vs BA4114 |
MC3361CP | Audio Single Chip Receiver, FM, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | S1T3361D01-D0B0 vs MC3361CP |
TK83361M | Audio Single Chip Receiver, FM, Bipolar, PDSO16, SOP-16 | Asahi Kasei Power Devices Corporation | S1T3361D01-D0B0 vs TK83361M |
MC3361CDR2 | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | S1T3361D01-D0B0 vs MC3361CDR2 |
MC3361BP | FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | S1T3361D01-D0B0 vs MC3361BP |
MC3361CD | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | S1T3361D01-D0B0 vs MC3361CD |
LM3361AMX | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | S1T3361D01-D0B0 vs LM3361AMX |
LM3361AM | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | S1T3361D01-D0B0 vs LM3361AM |