Part Details for S25FL001D0FNFI001 by Spansion
Overview of S25FL001D0FNFI001 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S25FL001D0FNFI001
S25FL001D0FNFI001 CAD Models
S25FL001D0FNFI001 Part Data Attributes:
|
S25FL001D0FNFI001
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL001D0FNFI001
Spansion
EEPROM, 1MX1, Serial, CMOS, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 4.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL001D0FNFI001
This table gives cross-reference parts and alternative options found for S25FL001D0FNFI001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL001D0FNFI001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25X10VDAIZ | Flash, 1MX1, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Winbond Electronics Corp | S25FL001D0FNFI001 vs W25X10VDAIZ |
SST25VF010-20-4C-QAE-DD029 | 1M X 1 SPI BUS SERIAL EEPROM, DSO8, WSON-8 | Microchip Technology Inc | S25FL001D0FNFI001 vs SST25VF010-20-4C-QAE-DD029 |
W25X10LZPIG | Flash, 1MX1, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | S25FL001D0FNFI001 vs W25X10LZPIG |
W25X10VZPCG | Flash, 1MX1, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | S25FL001D0FNFI001 vs W25X10VZPCG |
AT45DB011D-MH-SL954 | Flash, 1MX1, PDSO8, 6 X 5 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8 | Atmel Corporation | S25FL001D0FNFI001 vs AT45DB011D-MH-SL954 |
W25X10BVZPIG | Flash, 1MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | Winbond Electronics Corp | S25FL001D0FNFI001 vs W25X10BVZPIG |
SST25VF010-20-4C-SAE | EEPROM, 1MX1, Serial, CMOS, PDSO8, 4.90 X 6 MM, LEAD FREE, MS-012AA, SOIC-8 | Silicon Storage Technology | S25FL001D0FNFI001 vs SST25VF010-20-4C-SAE |
W25X10VDACG | Flash, 1MX1, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | Winbond Electronics Corp | S25FL001D0FNFI001 vs W25X10VDACG |
SST25VF010-20-4I-QA | Flash, 1MX1, WSON-8 | Silicon Storage Technology | S25FL001D0FNFI001 vs SST25VF010-20-4I-QA |
W25X10LZPI | Flash, 1MX1, 6 X 5 MM, WSON-8 | Winbond Electronics Corp | S25FL001D0FNFI001 vs W25X10LZPI |