Part Details for S25FL002D0FNFI001 by Spansion
Overview of S25FL002D0FNFI001 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for S25FL002D0FNFI001
S25FL002D0FNFI001 CAD Models
S25FL002D0FNFI001 Part Data Attributes
|
S25FL002D0FNFI001
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL002D0FNFI001
Spansion
EEPROM, 2MX1, Serial, CMOS, PDSO8, 6 X 5 MM, LEAD FREE, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Width | 4.9 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL002D0FNFI001
This table gives cross-reference parts and alternative options found for S25FL002D0FNFI001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL002D0FNFI001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W25Q80DVUXAE | Flash, 1MX8, PDSO8, USON-8 | Winbond Electronics Corp | S25FL002D0FNFI001 vs W25Q80DVUXAE |
W25Q80BVZPJG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | S25FL002D0FNFI001 vs W25Q80BVZPJG |
W25Q80BVZPBG | Flash, 1MX8, PDSO8, WSON-8 | Winbond Electronics Corp | S25FL002D0FNFI001 vs W25Q80BVZPBG |
SST25VF040-20-4I-QAE | 512M X 8 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | S25FL002D0FNFI001 vs SST25VF040-20-4I-QAE |
M25P10-AVZW6TG/Y | Flash, 128KX8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | S25FL002D0FNFI001 vs M25P10-AVZW6TG/Y |
M25PE40-VMP6TG | Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 | Micron Technology Inc | S25FL002D0FNFI001 vs M25PE40-VMP6TG |
AT25DF321A-MH-T | Flash, 4MX8, PDSO8, UDFN-8 | Adesto Technologies Corporation | S25FL002D0FNFI001 vs AT25DF321A-MH-T |
M25P40SVMP3P/XA | EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | S25FL002D0FNFI001 vs M25P40SVMP3P/XA |
S25L004A0LNFI001 | Flash, 4MX1, 5 X 6 MM, LEAD FREE, USON-8 | Spansion | S25FL002D0FNFI001 vs S25L004A0LNFI001 |
W25Q20BWUXIP | Flash, 2MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 | Winbond Electronics Corp | S25FL002D0FNFI001 vs W25Q20BWUXIP |