Part Details for S25FL032P0XMFI001 by Cypress Semiconductor
Overview of S25FL032P0XMFI001 by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL032P0XMFI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC FLASH 32MBIT 104MHZ 16SOIC | 2200 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 45307 |
|
$1.3500 | RFQ |
Part Details for S25FL032P0XMFI001
S25FL032P0XMFI001 CAD Models
S25FL032P0XMFI001 Part Data Attributes
|
S25FL032P0XMFI001
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL032P0XMFI001
Cypress Semiconductor
Flash, 4KX16, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N16 | |
Length | 10.3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.038 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL032P0XMFI001
This table gives cross-reference parts and alternative options found for S25FL032P0XMFI001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL032P0XMFI001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL032P0XMFI003 | 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFI001 vs S25FL032P0XMFI003 |
S25FL032P0XMFV001 | 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFI001 vs S25FL032P0XMFV001 |
S25FL032P0XMFA001 | Flash, 32MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFI001 vs S25FL032P0XMFA001 |
S25FL032P0XMFA000 | Flash, 32MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFI001 vs S25FL032P0XMFA000 |
S25FL032P0XMFI000 | 4K X 16 FLASH 3V PROM, PDSO16, SOP-16 | Cypress Semiconductor | S25FL032P0XMFI001 vs S25FL032P0XMFI000 |
S25FL032P0XMFB003 | Flash, 32MX1, PDSO16, SOP-16 | Infineon Technologies AG | S25FL032P0XMFI001 vs S25FL032P0XMFB003 |