Part Details for S25FL064P0XMFA001 by Cypress Semiconductor
Overview of S25FL064P0XMFA001 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL064P0XMFA001
S25FL064P0XMFA001 CAD Models
S25FL064P0XMFA001 Part Data Attributes
|
S25FL064P0XMFA001
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL064P0XMFA001
Cypress Semiconductor
Flash, 64MX1, PDSO16, SOP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-08-18 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.5 mm |
Alternate Parts for S25FL064P0XMFA001
This table gives cross-reference parts and alternative options found for S25FL064P0XMFA001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064P0XMFA001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064P0XMFI001 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA001 vs S25FL064P0XMFI001 |
S25FL064P0XMFB003 | Flash, 8MX8, PDSO16, SOP-16 | Infineon Technologies AG | S25FL064P0XMFA001 vs S25FL064P0XMFB003 |
S25FL064P0XMFI000 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFA001 vs S25FL064P0XMFI000 |
S25FL064P0XMFI001 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFA001 vs S25FL064P0XMFI001 |
S25FL064P0XMFB001 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA001 vs S25FL064P0XMFB001 |
S25FL064P0XMFA003 | Flash, 8MX8, PDSO16, SOP-16 | Infineon Technologies AG | S25FL064P0XMFA001 vs S25FL064P0XMFA003 |
S25FL064P0XMFA000 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA001 vs S25FL064P0XMFA000 |
S25FL064P0XMFI000 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFA001 vs S25FL064P0XMFI000 |
S25FL064P0XMFV003 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFA001 vs S25FL064P0XMFV003 |
S25FL064P0XMFA000 | Flash, 8MX8, PDSO16 | Infineon Technologies AG | S25FL064P0XMFA001 vs S25FL064P0XMFA000 |