Part Details for S25FL064P0XMFB000 by Infineon Technologies AG
Overview of S25FL064P0XMFB000 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL064P0XMFB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL064P0XMFB000-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
40 In Stock |
|
$3.8815 / $4.4000 | Buy Now |
DISTI #
S25FL064P0XMFB000
|
Avnet Americas | NOR Flash 64Mbit 8M X 8Bit Serial-SPI 16-Pin SOIC Tray - Trays (Alt: S25FL064P0XMFB000) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8420 / $3.4510 | Buy Now |
DISTI #
727-S25FL064P0XMB000
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 124 |
|
$3.0100 / $4.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
DISTI #
S25FL064P0XMFB000
|
Avnet Americas | NOR Flash 64Mbit 8M X 8Bit Serial-SPI 16-Pin SOIC Tray - Trays (Alt: S25FL064P0XMFB000) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.8420 / $3.4510 | Buy Now |
DISTI #
SP005651825
|
EBV Elektronik | NOR Flash 64Mbit 8M X 8Bit Serial-SPI 16-Pin SOIC Tray (Alt: SP005651825) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL064P0XMFB000
S25FL064P0XMFB000 CAD Models
S25FL064P0XMFB000 Part Data Attributes:
|
S25FL064P0XMFB000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064P0XMFB000
Infineon Technologies AG
Flash, 8MX8, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | ||
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL064P0XMFB000
This table gives cross-reference parts and alternative options found for S25FL064P0XMFB000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064P0XMFB000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064P0XMFI001 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFB000 vs S25FL064P0XMFI001 |
S25FL064P0XMFA003 | Flash, 8MX8, PDSO16, SOP-16 | Infineon Technologies AG | S25FL064P0XMFB000 vs S25FL064P0XMFA003 |
S25FL064P0XMFA000 | Flash, 8MX8, PDSO16 | Infineon Technologies AG | S25FL064P0XMFB000 vs S25FL064P0XMFA000 |
S25FL064P0XMFB003 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFB000 vs S25FL064P0XMFB003 |
S25FL064P0XMFV003 | Flash, 64MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 | Spansion | S25FL064P0XMFB000 vs S25FL064P0XMFV003 |
S25FL064P0XMFI001 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFB000 vs S25FL064P0XMFI001 |
S25FL064P0XMFV001 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFB000 vs S25FL064P0XMFV001 |
S25FL064P0XMFA000 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFB000 vs S25FL064P0XMFA000 |
S25FL064P0XMFB003 | Flash, 8MX8, PDSO16, SOP-16 | Infineon Technologies AG | S25FL064P0XMFB000 vs S25FL064P0XMFB003 |
S25FL064P0XMFI000 | Flash, 64MX1, PDSO16, SOP-16 | Cypress Semiconductor | S25FL064P0XMFB000 vs S25FL064P0XMFI000 |