Part Details for S25FL064P0XNFA001 by Cypress Semiconductor
Overview of S25FL064P0XNFA001 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL064P0XNFA001
S25FL064P0XNFA001 CAD Models
S25FL064P0XNFA001 Part Data Attributes:
|
S25FL064P0XNFA001
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL064P0XNFA001
Cypress Semiconductor
Flash, 64MX1, PDSO8, WSON-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2016-08-18 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for S25FL064P0XNFA001
This table gives cross-reference parts and alternative options found for S25FL064P0XNFA001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064P0XNFA001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064P0XNFB000 | Flash, 64MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064P0XNFA001 vs S25FL064P0XNFB000 |
S25FL064P0XNFA003 | Flash, 64MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064P0XNFA001 vs S25FL064P0XNFA003 |
S25FL064P0XNFI001 | Flash, 64MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064P0XNFA001 vs S25FL064P0XNFI001 |
S25FL064P0XNFA000 | Flash, 64MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064P0XNFA001 vs S25FL064P0XNFA000 |
S25FL064P0XNFV001 | Flash, 64MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064P0XNFA001 vs S25FL064P0XNFV001 |
S25FL064P0XNFI000 | Flash, 64MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064P0XNFA001 vs S25FL064P0XNFI000 |
S25FL064P0XNFB001 | Flash, 64MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064P0XNFA001 vs S25FL064P0XNFB001 |
S25FL064P0XNFB003 | Flash, 64MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064P0XNFA001 vs S25FL064P0XNFB003 |
S25FL064P0XNFI003 | Flash, 64MX1, PDSO8, WSON-8 | Cypress Semiconductor | S25FL064P0XNFA001 vs S25FL064P0XNFI003 |