-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX4, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5907
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL128SAGMFA000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9200 / $5.1700 | Buy Now |
DISTI #
51Y0988
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S25FL128SAGMFA000 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S25FL128SAGMFA000-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
639 In Stock |
|
$3.7003 / $5.1200 | Buy Now |
DISTI #
S25FL128SAGMFA000
|
Avnet Americas | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC W Tray - Trays (Alt: S25FL128SAGMFA000) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.6658 | Buy Now |
DISTI #
727-S25FL128SAGMF000
|
Mouser Electronics | NOR Flash STD SPI RoHS: Compliant | 5163 |
|
$3.5900 / $4.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.9600 | Buy Now |
DISTI #
69263865
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns Automotive 16-Pin SOIC W Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2246 | Americas - 71 |
|
$3.3250 / $4.2125 | Buy Now |
|
Ameya Holding Limited | IC FLASH 128M SPI 133MHZ 16SOIC | 2581 |
|
RFQ | |
DISTI #
C1S159300597539
|
Chip1Stop | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns Automotive 16-Pin SOIC W Tray RoHS: Compliant pbFree: Yes Container: Tray | 71 |
|
$2.6600 / $3.3700 | Buy Now |
DISTI #
SP005660019
|
EBV Elektronik | NOR Flash Serial-SPI 3V 128Mbit 128M x 1bit 8ns 16-Pin SOIC W Tray (Alt: SP005660019) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL128SAGMFA000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFA000
Infineon Technologies AG
Flash, 32MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO CONFIGURABLE AS 128M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms |
This table gives cross-reference parts and alternative options found for S25FL128SAGMFA000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFA000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGMFIR00 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFA000 vs S25FL128SAGMFIR00 |
S25FL128SAGMFIR00 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFA000 vs S25FL128SAGMFIR00 |
S25FL128SAGMFV001 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFA000 vs S25FL128SAGMFV001 |
S25FL128SAGMFIG00 | Flash, 16MX8, PDSO16, | Infineon Technologies AG | S25FL128SAGMFA000 vs S25FL128SAGMFIG00 |
S25FL128SAGMFI000 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFA000 vs S25FL128SAGMFI000 |
S25FL128SAGMFI001 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFA000 vs S25FL128SAGMFI001 |
S25FL128SAGMFI003 | Flash, 32MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFA000 vs S25FL128SAGMFI003 |
S25FL128SAGMFN001 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFA000 vs S25FL128SAGMFN001 |
S25FL128SAGMFN000 | Flash, 16MX8, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL128SAGMFA000 vs S25FL128SAGMFN000 |
S25FL128SAGMFBR00 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFA000 vs S25FL128SAGMFBR00 |