Part Details for S29AL008J70TFI013 by Infineon Technologies AG
Overview of S29AL008J70TFI013 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for S29AL008J70TFI013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0100
|
Newark | Nor/Reel Rohs Compliant: Yes |Infineon S29AL008J70TFI013 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
448-S29AL008J70TFI013CT-ND
|
DigiKey | IC FLASH 8MBIT PARALLEL 48TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1040 In Stock |
|
$1.4789 / $2.3100 | Buy Now |
DISTI #
S29AL008J70TFI013
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: S29AL008J70TFI013) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3867 / $1.6949 | Buy Now |
DISTI #
797-S29AL008J70TFI01
|
Mouser Electronics | NOR Flash 8M 3V 70ns Parallel NOR Flash RoHS: Compliant | 8873 |
|
$1.3800 / $2.2300 | Buy Now |
|
Future Electronics | S29AL008J Series 8 Mb (1M x 8/512K x 16) 70 ns CMOS Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$1.3200 / $1.3800 | Buy Now |
|
Future Electronics | S29AL008J Series 8 Mb (1M x 8/512K x 16) 70 ns CMOS Flash Memory - TSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3200 / $1.3800 | Buy Now |
DISTI #
S29AL008J70TFI013
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 8Mbit 1M/512K x 8bit/16bit 70ns 48-Pin TSOP T/R - Tape and Reel (Alt: S29AL008J70TFI013) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3867 / $1.6949 | Buy Now |
|
Ameya Holding Limited | S29AL008J Series 8 Mb (1M x 8/512K x 16) 70 ns CMOS Flash Memory - TSOP-48 | 4436 |
|
RFQ | |
|
New Advantage Corporation | S29AL008J Series 8 Mb (1M x 8/512K x 16) 70 ns CMOS Flash Memory - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$1.7300 / $1.8600 | Buy Now |
Part Details for S29AL008J70TFI013
S29AL008J70TFI013 CAD Models
S29AL008J70TFI013 Part Data Attributes:
|
S29AL008J70TFI013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL008J70TFI013
Infineon Technologies AG
Flash, 512KX16, 70ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | DATA RETENTION 20 YEARS TYPICAL AVAILABLE | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,4K,16K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for S29AL008J70TFI013
This table gives cross-reference parts and alternative options found for S29AL008J70TFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008J70TFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV800BT-70RFK | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI013 vs AM29LV800BT-70RFK |
AT49BV808AT-70TI | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | Atmel Corporation | S29AL008J70TFI013 vs AT49BV808AT-70TI |
M29W800DXT70N6F | 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | S29AL008J70TFI013 vs M29W800DXT70N6F |
AM29LV800BT-70FI | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI013 vs AM29LV800BT-70FI |
AM29LV800DT-70FD | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, REVERSE, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI013 vs AM29LV800DT-70FD |
MX26LV800TTC-70G | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, MO-142, TSOP1-48 | Macronix International Co Ltd | S29AL008J70TFI013 vs MX26LV800TTC-70G |
AM29LV800BT-70FF | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI013 vs AM29LV800BT-70FF |
AS29LV800T-70RTI | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | S29AL008J70TFI013 vs AS29LV800T-70RTI |
AM29LV800BT-70FD | Flash, 512KX16, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | S29AL008J70TFI013 vs AM29LV800BT-70FD |
TE28F800C3TD70 | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | S29AL008J70TFI013 vs TE28F800C3TD70 |