Part Details for S29CD016J0MFAN030 by Spansion
Overview of S29CD016J0MFAN030 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CD016J0MFAN030
S29CD016J0MFAN030 CAD Models
S29CD016J0MFAN030 Part Data Attributes:
|
S29CD016J0MFAN030
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CD016J0MFAN030
Spansion
Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29CD016J0MFAN030
This table gives cross-reference parts and alternative options found for S29CD016J0MFAN030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0MFAN030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD016J1JFFI130 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAN030 vs S29CD016J1JFFI130 |
S29CD016J0JFFI112 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAN030 vs S29CD016J0JFFI112 |
S29CD016J0JFFI013 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAN030 vs S29CD016J0JFFI013 |
S29CD016J0PFAI132 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAN030 vs S29CD016J0PFAI132 |
S29CD016J0PFFI01 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 | Cypress Semiconductor | S29CD016J0MFAN030 vs S29CD016J0PFFI01 |
S29CD016J1MFAN132 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016J0MFAN030 vs S29CD016J1MFAN132 |
S29CD016J0JFAI132 | Flash, 512KX32, 54ns, PBGA80, BGA-80 | Cypress Semiconductor | S29CD016J0MFAN030 vs S29CD016J0JFAI132 |
S29CD016J1MFFI030 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 | Cypress Semiconductor | S29CD016J0MFAN030 vs S29CD016J1MFFI030 |
S29CD016J0JFFN133 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 | Spansion | S29CD016J0MFAN030 vs S29CD016J0JFFN133 |
S29CD016J0PFAN033 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016J0MFAN030 vs S29CD016J0PFAN033 |