Part Details for S29GL064A11FAIR52 by Spansion
Overview of S29GL064A11FAIR52 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064A11FAIR52
S29GL064A11FAIR52 CAD Models
S29GL064A11FAIR52 Part Data Attributes:
|
S29GL064A11FAIR52
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064A11FAIR52
Spansion
Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064A11FAIR52
This table gives cross-reference parts and alternative options found for S29GL064A11FAIR52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064A11FAIR52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064A11FAIR53 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL064A11FAIR52 vs S29GL064A11FAIR53 |
M58LW064C110ZA6E | 4MX16 FLASH 3V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | S29GL064A11FAIR52 vs M58LW064C110ZA6E |
S29GL064N11FFIV12 | Flash, 4MX16, 110ns, PBGA64, | Infineon Technologies AG | S29GL064A11FAIR52 vs S29GL064N11FFIV12 |
S29GL064M11FFIR10 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL064A11FAIR52 vs S29GL064M11FFIR10 |
M58LW064C110ZA6F | 4MX16 FLASH 3V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | S29GL064A11FAIR52 vs M58LW064C110ZA6F |
S29GL064A11FFIR13 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL064A11FAIR52 vs S29GL064A11FFIR13 |
S29GL064M11FAIR20 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | S29GL064A11FAIR52 vs S29GL064M11FAIR20 |
M58LW064D11ZA6 | Flash, 4MX16, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | Numonyx Memory Solutions | S29GL064A11FAIR52 vs M58LW064D11ZA6 |
M58LW064C110ZA1E | 4MX16 FLASH 3V PROM, 110ns, PBGA64, 10 X 13 MM, 1 MM PITCH, TBGA-64 | STMicroelectronics | S29GL064A11FAIR52 vs M58LW064C110ZA1E |
S29GL064N11FFIV10 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL064A11FAIR52 vs S29GL064N11FFIV10 |