Part Details for S29GL064M90FFIR52 by Spansion
Overview of S29GL064M90FFIR52 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064M90FFIR52
S29GL064M90FFIR52 CAD Models
S29GL064M90FFIR52 Part Data Attributes
|
S29GL064M90FFIR52
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064M90FFIR52
Spansion
Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA64,8X8,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064M90FFIR52
This table gives cross-reference parts and alternative options found for S29GL064M90FFIR52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M90FFIR52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640MT90RPCF | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL064M90FFIR52 vs AM29LV640MT90RPCF |
MX29LV640TXCC-90 | Flash, 4MX16, 90ns, PBGA64, 10 X 13 MM, 1.20 MM HEIGHT, 1 MM PITCH, PLASTIC, MO-216, CSP-64 | Macronix International Co Ltd | S29GL064M90FFIR52 vs MX29LV640TXCC-90 |
S29GL064N90FAI030 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Infineon Technologies AG | S29GL064M90FFIR52 vs S29GL064N90FAI030 |
RC28F640C3TC90 | Flash, 4MX16, 90ns, PBGA64, BGA-64 | Numonyx Memory Solutions | S29GL064M90FFIR52 vs RC28F640C3TC90 |
S29GL064N90FFI030 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL064M90FFIR52 vs S29GL064N90FFI030 |
S29GL064N90FFI032 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL064M90FFIR52 vs S29GL064N90FFI032 |
S29GL064M90FFIR53 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL064M90FFIR52 vs S29GL064M90FFIR53 |
S29GL064N90FFIR33 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Cypress Semiconductor | S29GL064M90FFIR52 vs S29GL064N90FFIR33 |
S29GL064A90FAIR32 | Flash, 4MX16, 90ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL064M90FFIR52 vs S29GL064A90FAIR32 |
S29GL064N90FFI033 | Flash, 4MX16, 90ns, PBGA64, | Infineon Technologies AG | S29GL064M90FFIR52 vs S29GL064N90FFI033 |