Part Details for S29PL032J60BAW120 by Cypress Semiconductor
Overview of S29PL032J60BAW120 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29PL032J60BAW120
S29PL032J60BAW120 CAD Models
S29PL032J60BAW120 Part Data Attributes
|
S29PL032J60BAW120
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29PL032J60BAW120
Cypress Semiconductor
Flash, 2MX16, 60ns, PBGA48, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 60 ns | |
Additional Feature | TOP AND BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,62 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29PL032J60BAW120
This table gives cross-reference parts and alternative options found for S29PL032J60BAW120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29PL032J60BAW120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29PL32J60BFW12 | Flash, 2MX16, 60ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29PL032J60BAW120 vs S29PL32J60BFW12 |
S29PL032J60BAI123 | Flash, 2MX16, 60ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL032J60BAW120 vs S29PL032J60BAI123 |
S29PL032J60BFW121 | Flash, 2MX16, 60ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL032J60BAW120 vs S29PL032J60BFW121 |
S29PL32J60BFI12 | Flash, 2MX16, 60ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | S29PL032J60BAW120 vs S29PL32J60BFI12 |
S29PL032J60BFI12 | Flash, 2MX16, 60ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29PL032J60BAW120 vs S29PL032J60BFI12 |
K8P3315UQB-DC4B | Flash, 2MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | S29PL032J60BAW120 vs K8P3315UQB-DC4B |
S29PL32J60BAI12 | Flash, 2MX16, 60ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Cypress Semiconductor | S29PL032J60BAW120 vs S29PL32J60BAI12 |
K8P3315UQB-DI4B | Flash, 2MX16, 60ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | S29PL032J60BAW120 vs K8P3315UQB-DI4B |
S29PL032J60BFI122 | Flash, 2MX16, 60ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL032J60BAW120 vs S29PL032J60BFI122 |
S29PL032J60BFW120 | Flash, 2MX16, 60ns, PBGA48, FBGA-48 | Cypress Semiconductor | S29PL032J60BAW120 vs S29PL032J60BFW120 |