Part Details for S2G-E3/52T by Vishay Intertechnologies
Overview of S2G-E3/52T by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2G-E3/52T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K8261
|
Newark | Standard Diode, 1.5A, 400V Do-214Aa, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2Μs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay S2G-E3/52T Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1430 | Buy Now |
DISTI #
S2G-E3/52T
|
Avnet Americas | Diode Switching 400V 1.5A 2-Pin SMB T/R - Tape and Reel (Alt: S2G-E3/52T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 12750 |
|
$0.0393 / $0.0499 | Buy Now |
DISTI #
625-S2G-E3
|
Mouser Electronics | Rectifiers 2.0 Amp 400 Volt RoHS: Compliant | 18191 |
|
$0.0530 / $0.4600 | Buy Now |
DISTI #
V36:1790_18773372
|
Arrow Electronics | Rectifier Diode Switching 400V 1.5A 2000ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2335 | Americas - 85500 |
|
$0.0348 / $0.0493 | Buy Now |
DISTI #
E02:0323_00021659
|
Arrow Electronics | Rectifier Diode Switching 400V 1.5A 2000ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2410 | Europe - 3750 |
|
$0.0473 / $0.0482 | Buy Now |
DISTI #
V72:2272_18773372
|
Arrow Electronics | Rectifier Diode Switching 400V 1.5A 2000ns 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1832 Container: Cut Strips | Americas - 41 |
|
$0.1286 / $0.4054 | Buy Now |
|
Future Electronics | S2G Series 1.5 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 16500Reel |
|
$0.0410 / $0.0486 | Buy Now |
|
Future Electronics | S2G Series 1.5 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 3750Reel |
|
$0.0342 / $0.0405 | Buy Now |
DISTI #
70365850
|
Verical | Rectifier Diode Switching 400V 1.5A 2000ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2335 | Americas - 85500 |
|
$0.0348 / $0.0493 | Buy Now |
DISTI #
78959444
|
Verical | Rectifier Diode Switching 400V 1.5A 2000ns 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2410 | Americas - 3750 |
|
$0.0472 / $0.0481 | Buy Now |
Part Details for S2G-E3/52T
S2G-E3/52T CAD Models
S2G-E3/52T Part Data Attributes
|
S2G-E3/52T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S2G-E3/52T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2G-E3/52T
This table gives cross-reference parts and alternative options found for S2G-E3/52T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2G-E3/52T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Promax-Johnton Electronic Corporation | S2G-E3/52T vs S2G |
S2G-E3/52T | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | S2G-E3/52T vs S2G-E3/52T |
S2GHE3/5BT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | S2G-E3/52T vs S2GHE3/5BT |
S2G-GT3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PALSTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | S2G-E3/52T vs S2G-GT3 |
S2G-13-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S2G-E3/52T vs S2G-13-F |
S2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S2G-E3/52T vs S2G |
S2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Hitano Enterprise Corp | S2G-E3/52T vs S2G |
S2G-E3/5BT | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | S2G-E3/52T vs S2G-E3/5BT |
S2G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | S2G-E3/52T vs S2G |
S2G-L-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S2G-E3/52T vs S2G-L-TP |