Part Details for S2JHE3_A/H by Vishay Intertechnologies
Overview of S2JHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2JHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2792
|
Newark | 1.5A, 600V, Smb, Gpp, Std, Sm Rect |Vishay S2JHE3_A/H Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
S2JHE3_A/H
|
Avnet Americas | Diode Rectifier 600V 1.5A 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: S2JHE3_A/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0864 / $0.1098 | Buy Now |
DISTI #
78-S2JHE3_A/H
|
Mouser Electronics | Rectifiers 1.5A, 600V, SMB GPP, STD, SM RECT RoHS: Compliant | 9433 |
|
$0.0810 / $0.3700 | Buy Now |
DISTI #
V36:1790_17725990
|
Arrow Electronics | Diode Switching 600V 1.5A Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2338 | Americas - 4500 |
|
$0.0767 / $0.0949 | Buy Now |
|
Future Electronics | S2J Series 600 V 1.5 A Surface Muont Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0776 / $0.0902 | Buy Now |
|
Future Electronics | S2J Series 600 V 1.5 A Surface Muont Glass Passivated Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 13500 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0776 / $0.0902 | Buy Now |
DISTI #
71253145
|
Verical | Diode Switching 600V 1.5A Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2338 | Americas - 4500 |
|
$0.0767 / $0.0949 | Buy Now |
DISTI #
80321444
|
Verical | Diode Switching 600V 1.5A Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2416 | Americas - 3000 |
|
$0.1768 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 258375 |
|
RFQ | |
DISTI #
S2JHE3_A/H
|
Avnet Asia | Diode Rectifier 600V 1.5A 2-Pin DO-214AA Plastic T/R (Alt: S2JHE3_A/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 750 Lead time: 10 Weeks, 0 Days | 22500 |
|
RFQ |
Part Details for S2JHE3_A/H
S2JHE3_A/H CAD Models
S2JHE3_A/H Part Data Attributes
|
S2JHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S2JHE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2JHE3_A/H
This table gives cross-reference parts and alternative options found for S2JHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2JHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Gulfsemi | S2JHE3_A/H vs GS2J |
FRS2JTRTB | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | S2JHE3_A/H vs FRS2JTRTB |
GE2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Gulfsemi | S2JHE3_A/H vs GE2J |
S2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | S2JHE3_A/H vs S2J |
S2J-7 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | S2JHE3_A/H vs S2J-7 |
S2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | S2JHE3_A/H vs S2J |
S2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Hitano Enterprise Corp | S2JHE3_A/H vs S2J |
US2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | S2JHE3_A/H vs US2K |
ER2J-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Won-Top Electronics Co Ltd | S2JHE3_A/H vs ER2J-T3 |
S2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | S2JHE3_A/H vs S2J |