Part Details for S3092CB20 by Rochester Electronics LLC
Overview of S3092CB20 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S3092CB20
S3092CB20 CAD Models
S3092CB20 Part Data Attributes:
|
S3092CB20
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
S3092CB20
Rochester Electronics LLC
RECEIVER, CBGA148, CERAMIC, BGA-148
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | CERAMIC, BGA-148 | |
Pin Count | 148 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-CBGA-B148 | |
Length | 15 mm | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 148 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ATM/SONET/SDH RECEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |