Part Details for S310000000J1038J by Hong Kong X'Tals Ltd
Overview of S310000000J1038J by Hong Kong X'Tals Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S310000000J1038J
S310000000J1038J CAD Models
S310000000J1038J Part Data Attributes
|
S310000000J1038J
Hong Kong X'Tals Ltd
Buy Now
Datasheet
|
Compare Parts:
S310000000J1038J
Hong Kong X'Tals Ltd
Parallel - 3Rd Overtone Quartz Crystal, 100MHz Max, HC-49US, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HONG KONG X'TALS LTD | |
Package Description | HC-49US, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 0.001 µW | |
Frequency Stability | 0.0045% | |
Frequency Tolerance | 45 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Series Resistance | 100 Ω | |
Surface Mount | YES |