Part Details for S466CWO5-12V/60-P by LEDtronics Inc
Overview of S466CWO5-12V/60-P by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S466CWO5-12V/60-P
S466CWO5-12V/60-P CAD Models
S466CWO5-12V/60-P Part Data Attributes
|
S466CWO5-12V/60-P
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
S466CWO5-12V/60-P
LEDtronics Inc
Single Color LED Display Cluster, Orange, 19mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | COMPLEX | |
Display Height | 19 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |