-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 1A I(T)RMS, 640mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, COMPAK-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3186
|
Newark | Scr Thyristor, 640Ma, 400V To-263Aa, Full Reel, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:10Ma, Average On State Current:640Ma, On State Rms Current:1A, Thyristor Case Style:To-263Aa, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Littelfuse S4N1RP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.5930 | Buy Now |
DISTI #
S4N1RPCT-ND
|
DigiKey | SCR 400V 1A COMPAK Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
764 In Stock |
|
$0.4772 / $1.2700 | Buy Now |
DISTI #
576-S4N1RP
|
Mouser Electronics | SCRs S4N1RP RoHS: Compliant | 3099 |
|
$0.4720 / $1.2600 | Buy Now |
DISTI #
V36:1790_06460377
|
Arrow Electronics | SCR 600V 1A(RMS) 30A 3-Pin ComPAK T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2401 | Americas - 35000 |
|
$0.4606 / $0.4976 | Buy Now |
|
Future Electronics | SxN1 Series 1.6 V 30 A SMT Silicon Controlled Rectifier - DO-214AA (ComPAK-3) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 2500Reel |
|
$0.4600 / $0.4850 | Buy Now |
|
Future Electronics | SxN1 Series 1.6 V 30 A SMT Silicon Controlled Rectifier - DO-214AA (ComPAK-3) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4850 | Buy Now |
DISTI #
77591755
|
Verical | SCR 600V 1A(RMS) 30A 3-Pin ComPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2401 | Americas - 35000 |
|
$0.4606 / $0.4976 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 193 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 1810 |
|
RFQ | ||
|
Quest Components | 154 |
|
$0.3750 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S4N1RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4N1RP
Littelfuse Inc
Silicon Controlled Rectifier, 1A I(T)RMS, 640mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, COMPAK-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, COMPAK-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 640 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for S4N1RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4N1RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2N1RP | Silicon Controlled Rectifier, 1A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, 3 LEAD | Teccor | S4N1RP vs S2N1RP |
S4N1RP | Silicon Controlled Rectifier, 1A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, 3 LEAD | Teccor | S4N1RP vs S4N1RP |