Part Details for S702C21S2WCDQ by C&K
Overview of S702C21S2WCDQ by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S702C21S2WCDQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH4966
|
Newark | Slide |C&k Components S702C21S2WCDQ Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $5.2700 | Buy Now |
DISTI #
611-S702C21S2WCDQ
|
Mouser Electronics | Slide Switches RoHS: Compliant | 0 |
|
$3.4200 / $6.1100 | Order Now |
DISTI #
000000000006153156
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for S702C21S2WCDQ
S702C21S2WCDQ CAD Models
S702C21S2WCDQ Part Data Attributes:
|
S702C21S2WCDQ
C&K
Buy Now
Datasheet
|
Compare Parts:
S702C21S2WCDQ
C&K
SLIDE SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | BLACK CAP | |
Body Breadth | 17.27 mm | |
Body Height | 9.02 mm | |
Body Length or Diameter | 31.5 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | WIRE |
Alternate Parts for S702C21S2WCDQ
This table gives cross-reference parts and alternative options found for S702C21S2WCDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S702C21S2WCDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S702C21S2WCDQ | Slide Switch, SPDT, Latched, Wire Terminal, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | S702C21S2WCDQ vs S702C21S2WCDQ |