Part Details for S87C654-8A44 by NXP Semiconductors
Overview of S87C654-8A44 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for S87C654-8A44
S87C654-8A44 CAD Models
S87C654-8A44 Part Data Attributes
|
S87C654-8A44
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S87C654-8A44
NXP Semiconductors
IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | I2C SERIAL BUS INTERFACE | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for S87C654-8A44
This table gives cross-reference parts and alternative options found for S87C654-8A44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S87C654-8A44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S87C654-8A44-T | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | S87C654-8A44 vs S87C654-8A44-T |
S87C654-7A44-T | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | S87C654-8A44 vs S87C654-7A44-T |
S87C654-8K44 | IC 8-BIT, UVPROM, 10 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | S87C654-8A44 vs S87C654-8K44 |
S87C654-7K44-T | IC 8-BIT, UVPROM, 10 MHz, MICROCONTROLLER, CQCC44, Microcontroller | NXP Semiconductors | S87C654-8A44 vs S87C654-7K44-T |
S87C654-7A44 | IC 8-BIT, OTPROM, 20 MHz, MICROCONTROLLER, PQCC44, PLASTIC, MO-047AC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | S87C654-8A44 vs S87C654-7A44 |