Part Details for S8VK-WB48048 by OMRON Corporation
Overview of S8VK-WB48048 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for S8VK-WB48048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-S8VK-WB48048
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, 3-Phase, 480VAC, 48V, 480 watt, Coated PCB, Monitoring LEDs RoHS: Compliant | 1 |
|
$493.1800 / $497.1200 | Buy Now |
DISTI #
S8VK-WB48048
|
TME | Power supply: switched-mode, for DIN rail, 480W, 48VDC, 10A, OUT: 1 Min Qty: 1 | 0 |
|
$374.7700 / $416.9400 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$580.8635 | Buy Now |