Part Details for SA06214BV by Sawnics Inc
Overview of SA06214BV by Sawnics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SA06214BV
SA06214BV CAD Models
SA06214BV Part Data Attributes:
|
SA06214BV
Sawnics Inc
Buy Now
Datasheet
|
Compare Parts:
SA06214BV
Sawnics Inc
SAW Filter, 1 Function(s), 62.5MHz, ROHS COMPLIANT PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAWNICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 62.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 25 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Impedance | 50 OHM Ω | |
Width | 6.5 mm |