Part Details for SA08-21SEKWA by Kingbright
Overview of SA08-21SEKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SA08-21SEKWA
SA08-21SEKWA CAD Models
SA08-21SEKWA Part Data Attributes
|
SA08-21SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA08-21SEKWA
Kingbright
7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-13 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA08-21SEKWA
This table gives cross-reference parts and alternative options found for SA08-21SEKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA08-21SEKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSC05-11SEKWA | 16 Seg Alphanumeric LED Display, Super Bright Orange, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | SA08-21SEKWA vs PSC05-11SEKWA |
PSA12-11SEKWA | 16 Seg Alphanumeric LED Display, Super Bright Orange, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | SA08-21SEKWA vs PSA12-11SEKWA |
DC08-11SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | SA08-21SEKWA vs DC08-11SEKWA |
PSC05-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | SA08-21SEKWA vs PSC05-12SEKWA |
PSA05-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | SA08-21SEKWA vs PSA05-12SEKWA |
PSC08-12SEKWA | 16 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | SA08-21SEKWA vs PSC08-12SEKWA |
DA56-11SEKWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Orange, 14.22mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | SA08-21SEKWA vs DA56-11SEKWA |
PSA08-11SEKWA | 16 Seg Alphanumeric LED Display, Super Bright Orange, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | SA08-21SEKWA vs PSA08-11SEKWA |
SC08-21SEKWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT ORANGE, 20.32mm, ROHS COMPLIANT PACKAGE-13 | Kingbright | SA08-21SEKWA vs SC08-21SEKWA |
PDA54-11SEKWA | 14 Seg Alphanumeric LED Display, Super Bright Orange, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | SA08-21SEKWA vs PDA54-11SEKWA |