Part Details for SA101C472JAC by Kyocera AVX Components
Overview of SA101C472JAC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA101C472JAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7792
|
Newark | Spinguard/Spinguard Rohs Compliant: No |Kyocera Avx SA101C472JAC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1150 / $0.1870 | Buy Now |
DISTI #
SA101C472JAC-ND
|
DigiKey | CAP CER 4700PF 100V X7R AXIAL Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.1375 | Buy Now |
DISTI #
SA101C472JAC
|
Avnet Americas | Cap Ceramic 0.0047uF 100V X7R 5% Axial 125°C Ammo Pack - Ammo Pack (Alt: SA101C472JAC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SA101C472JAC
SA101C472JAC CAD Models
SA101C472JAC Part Data Attributes
|
SA101C472JAC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA101C472JAC
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SA101C472JAC
This table gives cross-reference parts and alternative options found for SA101C472JAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA101C472JAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/472JX10TAF | CAP,CERAMIC,4.7NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC | Tecate Group | SA101C472JAC vs CMA-100/472JX10TAF |
CMA-100/472JX10B | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF | Tecate Group | SA101C472JAC vs CMA-100/472JX10B |
CMA-100/472JX10TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF | Tecate Group | SA101C472JAC vs CMA-100/472JX10TR |
CMA-100/472JX10TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF | Tecate Group | SA101C472JAC vs CMA-100/472JX10TRF |
CMA-100/472JX10TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.0047uF | Tecate Group | SA101C472JAC vs CMA-100/472JX10TA |
NCMA10X7R472J100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SA101C472JAC vs NCMA10X7R472J100TRF |