-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2581
|
Newark | Standard Power Diode, Single, 1 Kv, 2 A, 1.1 V, 55 A, 150 C Rohs Compliant: Yes |Vishay SA2M-E3/61T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 45727 |
|
$0.1260 / $0.3550 | Buy Now |
DISTI #
05W6911
|
Newark | Diode, Standard, 2A, 1Kv, Do-214Ac-2, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.5Μs, Forward Surge Current:55A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SA2M-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1690 | Buy Now |
DISTI #
12M1431
|
Newark | Diode, Standard, 2A, 1Kv, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.5Μs, Forward Surge Current:55A Rohs Compliant: Yes |Vishay SA2M-E3/61T Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0880 | Buy Now |
DISTI #
SA2M-E3/61T
|
Avnet Americas | Diode Switching 1KV 2A 2-Pin SMA T/R - Tape and Reel (Alt: SA2M-E3/61T) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0473 / $0.0600 | Buy Now |
DISTI #
625-SA2M-E3
|
Mouser Electronics | Rectifiers 2.0 Amp 1000 Volt RoHS: Compliant | 10896 |
|
$0.0500 / $0.3700 | Buy Now |
|
Future Electronics | SA2M Series 1000 V 2 A Surface Mount Glass Passivated Rectifier - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.0496 / $0.0562 | Buy Now |
|
Bristol Electronics | 1800 |
|
RFQ | ||
DISTI #
SA2M-E3/61T
|
TTI | Rectifiers 2.0 Amp 1000 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 28800 In Stock |
|
$0.0460 / $0.0550 | Buy Now |
DISTI #
SA2M-E3/61T
|
TME | Diode: rectifying, SMD, 1kV, 2A, 1.5us, DO214AC,SMA, Ufmax: 0.95V Min Qty: 20 | 3046 |
|
$0.0485 / $0.0727 | Buy Now |
DISTI #
SA2M-E3/61T
|
Avnet Asia | Diode Switching 1KV 2A 2-Pin SMA T/R (Alt: SA2M-E3/61T) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1321 / $0.1489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA2M-E3/61T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA2M-E3/61T
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SA2M-E3/61T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA2M-E3/61T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA2M-E3/5AT | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SA2M-E3/61T vs SA2M-E3/5AT |