Datasheets
SA45ACA by:

Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon

Part Details for SA45ACA by Motorola Semiconductor Products

Overview of SA45ACA by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for SA45ACA

SA45ACA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SA45ACA Part Data Attributes

SA45ACA Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
SA45ACA Motorola Semiconductor Products Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description O-PALF-W2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 55.3 V
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SA45ACA by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SA45ACA by Motorola Semiconductor Products

  • Please alert me when SA45ACA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SA45ACA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SA45ACA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SA45ACA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SA45ACA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SA45ACA by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: