-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SA58631 - 3 W BTL audio amplifier SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA58631TK,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA58631TK,115
NXP Semiconductors
SA58631 - 3 W BTL audio amplifier SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT909-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SA58631TK,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA58631TK,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA58631TK | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8, Audio/Video Amplifier | NXP Semiconductors | SA58631TK,115 vs SA58631TK |