Part Details for SAB9076HB-S by NXP Semiconductors
Overview of SAB9076HB-S by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SAB9076HB-S
SAB9076HB-S CAD Models
SAB9076HB-S Part Data Attributes
|
SAB9076HB-S
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAB9076HB-S
NXP Semiconductors
IC PICTURE-IN-PICTURE IC, PQFP100, PLASTIC, SOT-317-2, QFP-100, Superimposer IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Consumer IC Type | PICTURE-IN-PICTURE IC | |
Freeze of Live Pictures | YES | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
No of Colors for Background | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Video Standard | NTSC | |
Width | 14 mm |