Part Details for SAJ25YXRHL147SDTSEQ by TE Connectivity
Overview of SAJ25YXRHL147SDTSEQ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SAJ25YXRHL147SDTSEQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3747
|
Newark | Microsw, Spdt, Hinge Lever, 5A, 125Vac Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ25YXRHL147SDTSEQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 637 |
|
$1.0200 / $1.4700 | Buy Now |
DISTI #
450-SAJ25YXRHL147SDTSEQ-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1707 In Stock |
|
$0.7149 / $1.0800 | Buy Now |
DISTI #
42AH1171
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C R Type Hinge Lever 1.47N 5A 125V Solder Through Hole - Bulk (Alt: 42AH1171) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 7 Partner Stock |
|
$1.2700 | Buy Now |
DISTI #
2351453-1
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C R Type Hinge Lever 1.47N 5A 125V Solder Through Hole - Bulk (Alt: 2351453-1) Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7092 / $0.8007 | Buy Now |
DISTI #
655-SAJ25YXRHL147SDT
|
Mouser Electronics | Basic / Snap Action Switches SMINSA SW RLEV1.47N 5A/3A AC 3A DC SP RoHS: Compliant | 940 |
|
$0.7140 / $1.0800 | Buy Now |
|
Onlinecomponents.com | SMINSA SW RLEV1.47N 5A/3A AC 3A DC SP RoHS: Compliant | 0 |
|
$0.7850 / $1.1440 | Buy Now |
DISTI #
2351453-1
|
TTI | Basic / Snap Action Switches SMINSA SW RLEV1.47N 5A/3A AC 3A DC SP Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.7240 | Buy Now |
|
Master Electronics | SMINSA SW RLEV1.47N 5A/3A AC 3A DC SP RoHS: Compliant | 0 |
|
$0.7850 / $1.1440 | Buy Now |
Part Details for SAJ25YXRHL147SDTSEQ
SAJ25YXRHL147SDTSEQ CAD Models
SAJ25YXRHL147SDTSEQ Part Data Attributes
|
SAJ25YXRHL147SDTSEQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SAJ25YXRHL147SDTSEQ
TE Connectivity
Snap Acting/Limit Switch, SPDT, 5A, 30VDC, Solder Terminal, Simulated Roller Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | SIMULATED ROLLER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |