Part Details for SAML10D16A-YUT by Microchip Technology Inc
Overview of SAML10D16A-YUT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Part Details for SAML10D16A-YUT
SAML10D16A-YUT CAD Models
SAML10D16A-YUT Part Data Attributes
|
SAML10D16A-YUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAML10D16A-YUT
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-02-15 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAML10D16A-YUT
This table gives cross-reference parts and alternative options found for SAML10D16A-YUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAML10D16A-YUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML10D16A-YUT | RISC Microcontroller | Microchip Technology Inc | SAML10D16A-YUT vs ATSAML10D16A-YUT |
ATSAML10D16A-YF | RISC Microcontroller | Microchip Technology Inc | SAML10D16A-YUT vs ATSAML10D16A-YF |
SAML10D16A-YU | RISC Microcontroller | Microchip Technology Inc | SAML10D16A-YUT vs SAML10D16A-YU |
ATSAML10D16A-YU | RISC Microcontroller | Microchip Technology Inc | SAML10D16A-YUT vs ATSAML10D16A-YU |