Part Details for SB160_B0_10001 by PanJit Semiconductor
Overview of SB160_B0_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB160_B0_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SB160_B0_10001
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V Schottky 1A RoHS: Compliant | 0 |
|
$0.0250 / $0.0500 | Order Now |
|
NAC | 60V,Schottky,DO-41,1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for SB160_B0_10001
SB160_B0_10001 CAD Models
SB160_B0_10001 Part Data Attributes
|
SB160_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB160_B0_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB160_B0_10001
This table gives cross-reference parts and alternative options found for SB160_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB160_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR160_AY_00001 | 1A, 60V, SILICON, SIGNAL DIODE, DO-41, | PanJit Semiconductor | SB160_B0_10001 vs MBR160_AY_00001 |
SR160-B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB160_B0_10001 vs SR160-B |
SR160-TB-LF | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB160_B0_10001 vs SR160-TB-LF |
SR160-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB160_B0_10001 vs SR160-T |
SB160E_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SB160_B0_10001 vs SB160E_R2_10001 |
SB160G-Z41-B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, | Unisonic Technologies Co Ltd | SB160_B0_10001 vs SB160G-Z41-B |
SB160_R2_10001 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SB160_B0_10001 vs SB160_R2_10001 |
SRT16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | SB160_B0_10001 vs SRT16 |
SB160_B0_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, | PanJit Semiconductor | SB160_B0_10001 vs SB160_B0_00001 |
MBR160G-Z41-B | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-41, | Unisonic Technologies Co Ltd | SB160_B0_10001 vs MBR160G-Z41-B |