Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: SBCP56T3G

Total stock available through FindChips: 143,925
No results were found.
SBCP56T3G
NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Features:
  • High Current: 1.0 Amp
  • The SOT-223 package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
  • Available in 12 mm Tape and Reel
  • Use BCP56T1 to order the 7 inch/1000 unit reel
  • Use BCP56T3 to order the 13 inch/4000 unit reel
  • PNP Complement is BCP53T1
  • Device Marking
  • BCP56T1-10 = BH
  • BCP56-10T1 = BH-10
  • BCP56-16T1 = BH-16
  • Pb-Free Packages are Available
  • AEC-Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • See More

Best Price SBCP56T3G

?

143,925 Total stock available through FindChips:

1
140,000
0% Savings:
$.2500
Rochester
$.2500
Average
ECIA (NEDA) Authorized Distributor

ON Semiconductor

Trans GP BJT NPN 80V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R

Price $.2500 Stock 140,000 Buy Now

Price Details SBCP56T3G

?
Selected Stock: 1
Low Average High
Authorized $.2500 $.2500 $.2500