Part Details for SBLB1640CTHE3_B/I by Vishay Intertechnologies
Overview of SBLB1640CTHE3_B/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBLB1640CTHE3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0875
|
Newark | 16A,40V, dual, schottky Rect, to263 |Vishay SBLB1640CTHE3_B/I Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SBLB1640CTHE3_B/I
|
Avnet Americas | Schottky Rectifier Dual Common Cathode 40V 16A 3-Pin TO-263AB T/R (Alt: SBLB1640CTHE3_B/I) Min Qty: 800 Package Multiple: 800 | 0 |
|
RFQ | |
DISTI #
625-SBLB1640CTHE3BI
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 250A AEC-Q101 RoHS: Compliant | 0 |
|
$0.8200 / $1.5800 | Order Now |
DISTI #
SBLB1640CTHE3_B/I
|
Avnet Americas | Schottky Rectifier Dual Common Cathode 40V 16A 3-Pin TO-263AB T/R (Alt: SBLB1640CTHE3_B/I) Min Qty: 800 Package Multiple: 800 | 0 |
|
RFQ |
Part Details for SBLB1640CTHE3_B/I
SBLB1640CTHE3_B/I CAD Models
SBLB1640CTHE3_B/I Part Data Attributes:
|
SBLB1640CTHE3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SBLB1640CTHE3_B/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-30 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SBLB1640CTHE3_B/I
This table gives cross-reference parts and alternative options found for SBLB1640CTHE3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBLB1640CTHE3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBLB1640CTHE3_B/P | Rectifier Diode, | Vishay Intertechnologies | SBLB1640CTHE3_B/I vs SBLB1640CTHE3_B/P |