Part Details for SBR20100CT by Diodes Incorporated
Overview of SBR20100CT by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6981
|
Newark | Schottky Diode, 100V, 20A, To-220Ab-3 Rohs Compliant: Yes |Diodes Inc. SBR20100CT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$0.4240 / $0.9690 | Buy Now |
DISTI #
SBR20100CTDI-ND
|
DigiKey | DIODE ARR SBR 100V 10A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
20 In Stock |
|
$0.3222 / $0.8600 | Buy Now |
DISTI #
SBR20100CT
|
Avnet Americas | Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR20100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2930 / $0.3462 | Buy Now |
DISTI #
621-SBR20100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 100V RoHS: Compliant | 438 |
|
$0.3860 / $0.7900 | Buy Now |
DISTI #
V79:2366_23280658
|
Arrow Electronics | Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 56 Package Multiple: 1 Date Code: 1717 | Americas - 56 |
|
$0.5000 | Buy Now |
DISTI #
70550561
|
RS | 20A 100V Super Barrier Rectifier TO220AB | Diodes Inc SBR20100CT RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 | RFQ |
|
Future Electronics | SBR20100CT Series Dual 150 A 100 V Through Hole Schottky Rectifier - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 500Tube |
|
$0.3100 / $0.3650 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$1.3920 / $2.7840 | Buy Now | |
DISTI #
SBR20100CT
|
Avnet Silica | Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR20100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SBR20100CT
SBR20100CT CAD Models
SBR20100CT Part Data Attributes
|
SBR20100CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20100CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20100CT
This table gives cross-reference parts and alternative options found for SBR20100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2100CT | 10A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | onsemi | SBR20100CT vs MBR2100CT |
SRS20100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Secos Corporation | SBR20100CT vs SRS20100 |
MBR20L100CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20100CT vs MBR20L100CTD0 |
V20100C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SBR20100CT vs V20100C-E3/4W |
SF2002GC0G | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20100CT vs SF2002GC0G |
MBR20L100CTHC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20100CT vs MBR20L100CTHC0 |
V20100C-E3/4W | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBR20100CT vs V20100C-E3/4W |
VS-MBR20100CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | SBR20100CT vs VS-MBR20100CT-M3 |
NTST20U100CTG | Schottky Power Rectifier, Dual, 20 A, 100 V TO-220, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | SBR20100CT vs NTST20U100CTG |
MBR20100CT | Rectifier Diode, | Diotec Semiconductor AG | SBR20100CT vs MBR20100CT |