Part Details for SBR4040CT by Diodes Incorporated
Overview of SBR4040CT by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR4040CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR4040CTDI-ND
|
DigiKey | DIODE ARR SBR 40V 20A TO220-3 Min Qty: 50 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9368 | Buy Now |
DISTI #
SBR4040CT
|
Avnet Americas | Diode Super Barrier Rectifier 40V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR4040CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 6150 Factory Stock |
|
$0.4340 / $0.5128 | Buy Now |
DISTI #
621-SBR4040CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 40V RoHS: Compliant | 10 |
|
$0.9000 / $1.1700 | Buy Now |
DISTI #
SBR4040CT
|
TME | Diode: Schottky rectifying, SBR®, THT, 40V, 20Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.5600 / $0.7830 | RFQ |
DISTI #
SBR4040CT
|
Avnet Silica | Diode Super Barrier Rectifier 40V 40A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR4040CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now |
Part Details for SBR4040CT
SBR4040CT CAD Models
SBR4040CT Part Data Attributes
|
SBR4040CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR4040CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR4040CT
This table gives cross-reference parts and alternative options found for SBR4040CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR4040CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR60A300CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | SBR4040CT vs SBR60A300CT |
U20BCT-E3/4W | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SBR4040CT vs U20BCT-E3/4W |
PJ20C60CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | SBR4040CT vs PJ20C60CZ |
S9005P2CT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | SBR4040CT vs S9005P2CT |
FR1607GA | Rectifier Diode, 16A, 1000V V(RRM), | Taiwan Semiconductor | SBR4040CT vs FR1607GA |
MBR20200FCT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | Micro Commercial Components | SBR4040CT vs MBR20200FCT-BP |
STPS30SM100SFP | Power Schottky Rectifier | STMicroelectronics | SBR4040CT vs STPS30SM100SFP |
FST10100 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | SBR4040CT vs FST10100 |
MBRF2070CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Lite-On Semiconductor Corporation | SBR4040CT vs MBRF2070CT |
SF162D | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | SBR4040CT vs SF162D |