Part Details for SBRT15U100SP5-7D by Diodes Incorporated
Overview of SBRT15U100SP5-7D by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRT15U100SP5-7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBRT15U100SP5-7DDITR-ND
|
DigiKey | DIODE SBR 100V 15A POWERDI5 Min Qty: 1500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3231 / $0.3778 | Buy Now |
DISTI #
SBRT15U100SP5-7D
|
Avnet Americas | Diode Super Barrier Rectifier 100V 15A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBRT15U100SP5-7D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3199 / $0.3780 | Buy Now |
DISTI #
621-SBRT15U100SP57D
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A Trench SBR 100V 0.7Vf 0.30mA | 0 |
|
$0.3690 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3400 | Buy Now |