Part Details for SC-02-10J by TOKIN Corporation
Overview of SC-02-10J by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC-02-10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62299835
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 2A 0.1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 400 |
|
$6.3353 / $7.3465 | Buy Now |
|
Quest Components | 320 |
|
$5.2223 / $9.4950 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure25*20 Inductance1mH Current Rating2A DC resistance DCR100m Ohms | 400 |
|
$5.6872 / $14.4775 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 400 |
|
$3.1650 / $9.4240 | Buy Now |
Part Details for SC-02-10J
SC-02-10J CAD Models
SC-02-10J Part Data Attributes:
|
SC-02-10J
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SC-02-10J
TOKIN Corporation
Single Phase EMI Filter, 250V, 50HzHz, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 1 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 20 mm |