SC80C31BACN40
Description: Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40

Overview of SC80C31BACN40 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for SC80C31BACN40 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC80C31BACN40 by YAGEO Corporation

SC80C31BACN40
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T40
Number of I/O Lines
32
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
ROM (words)
0
ROM Programmability
ROM LESS
Speed
12 MHz
Supply Current-Max
35 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SC80C31BACN40
    YAGEO Corporation
    Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40
    VS

Alternate Parts for SC80C31BACN40

This table gives cross-reference parts and alternative options found for SC80C31BACN40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC80C31BACN40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD80C31BH Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40 AMD SC80C31BACN40 vs TD80C31BH
5962-8506401MQA Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 Teledyne e2v SC80C31BACN40 vs 5962-8506401MQA
SC80C31BACN40 IC 8-BIT, 6 MHz, MICROCONTROLLER, PDIP40, Microcontroller NXP Semiconductors SC80C31BACN40 vs SC80C31BACN40
TP80C31BH Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC SC80C31BACN40 vs TP80C31BH
5962-8506401MQX IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, CDIP40, CERAMIC, DIP-40, Microcontroller NXP Semiconductors SC80C31BACN40 vs 5962-8506401MQX
8506401QA Microcontroller, CMOS Intel Corporation SC80C31BACN40 vs 8506401QA
SC80C31BCCN40 IC 8-BIT, 12 MHz, MICROCONTROLLER, PDIP40, Microcontroller NXP Semiconductors SC80C31BACN40 vs SC80C31BCCN40
D80C31BH-2 Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation SC80C31BACN40 vs D80C31BH-2
80C31BH/BQA Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 AMD SC80C31BACN40 vs 80C31BH/BQA
P80C31BH Microcontroller, 8-Bit, CMOS, PDIP40, PLASTIC, DIP-40 Rochester Electronics LLC SC80C31BACN40 vs P80C31BH
Part Number Description Manufacturer Compare
80C31BH/BQA Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40 YAGEO Corporation SC80C31BACN40 vs 80C31BH/BQA
TSC80C31-12MG/883 Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40, Temic Semiconductors SC80C31BACN40 vs TSC80C31-12MG/883
LP80C31BH-2 Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation SC80C31BACN40 vs LP80C31BH-2
SC87C51CCA44-T IC 8-BIT, OTPROM, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller NXP Semiconductors SC80C31BACN40 vs SC87C51CCA44-T
SAB80513-P Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, PDIP40, PLASTIC, DIP-40 Infineon Technologies AG SC80C31BACN40 vs SAB80513-P
TSC80C31-12KAD Microcontroller, 8-Bit, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 Atmel Corporation SC80C31BACN40 vs TSC80C31-12KAD
Z86C9012PSC Microcontroller, 8-Bit, Z8 CPU, 12MHz, CMOS, PDIP40, DIP-40 IXYS Corporation SC80C31BACN40 vs Z86C9012PSC
SC87C51CCK44-T IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CQCC44, Microcontroller NXP Semiconductors SC80C31BACN40 vs SC87C51CCK44-T
SC87C51CCA44-T Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44 YAGEO Corporation SC80C31BACN40 vs SC87C51CCA44-T
SC87C51ACF40 IC 8-BIT, UVPROM, 12 MHz, MICROCONTROLLER, CDIP40, Microcontroller NXP Semiconductors SC80C31BACN40 vs SC87C51ACF40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC80C31BACN40 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC80C31BACN40 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SC80C31BACN40 would you like to use for your alert(s)?
  • Please alert me when SC80C31BACN40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC80C31BACN40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC80C31BACN40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC80C31BACN40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC80C31BACN40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC80C31BACN40 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: