Part Details for SCDS103-C by Secos Corporation
Overview of SCDS103-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SCDS103-C
SCDS103-C CAD Models
SCDS103-C Part Data Attributes
|
SCDS103-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCDS103-C
Secos Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SCDS103-C
This table gives cross-reference parts and alternative options found for SCDS103-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCDS103-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1D_NL | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, LEAD FREE, DO-214AC | Fairchild Semiconductor Corporation | SCDS103-C vs RS1D_NL |
GR1DF2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SCDS103-C vs GR1DF2 |
SF3-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SCDS103-C vs SF3-HF |
SMH103M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Uniohm Corp | SCDS103-C vs SMH103M |
SF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SCDS103-C vs SF3 |
SEF103MH | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Secos Corporation | SCDS103-C vs SEF103MH |
1N4942 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE | American Power Devices Inc | SCDS103-C vs 1N4942 |
E1DFF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SCDS103-C vs E1DFF3 |
UG1D-TP | Rectifier Diode, | Micro Commercial Components | SCDS103-C vs UG1D-TP |
SM4003FL-C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | SCDS103-C vs SM4003FL-C |