Part Details for SCDS105R-270T-AU by Chilisin Electronics Corp
Overview of SCDS105R-270T-AU by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCDS105R-270T-AU
SCDS105R-270T-AU CAD Models
SCDS105R-270T-AU Part Data Attributes:
|
SCDS105R-270T-AU
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS105R-270T-AU
Chilisin Electronics Corp
General Purpose Inductor, 27uH, 30%, Ferrite-Core, 4141,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.069 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.1 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 30% |