Part Details for SCDS105RT-121T by Chilisin Electronics Corp
Overview of SCDS105RT-121T by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SCDS105RT-121T
SCDS105RT-121T CAD Models
SCDS105RT-121T Part Data Attributes:
|
SCDS105RT-121T
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SCDS105RT-121T
Chilisin Electronics Corp
General Purpose Inductor, 120uH, 30%, 4141,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Magnetically Shielded | |
DC Resistance | 0.303 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 5.1 mm | |
Package Length | 10.3 mm | |
Package Style | SMT | |
Package Width | 10.5 mm | |
Packing Method | TR | |
Rated Current-Max | 1.28 A | |
Shielded | YES | |
Tolerance | 30% |