Part Details for SCL4009UBC by R & E International Inc
Overview of SCL4009UBC by R & E International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SCL4009UBC
SCL4009UBC CAD Models
SCL4009UBC Part Data Attributes
|
SCL4009UBC
R & E International Inc
Buy Now
Datasheet
|
Compare Parts:
SCL4009UBC
R & E International Inc
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CDIP16, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | R & E INTERNATIONAL INC | |
Part Package Code | DIE | |
Package Description | , | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SCL4009UBC
This table gives cross-reference parts and alternative options found for SCL4009UBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCL4009UBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4009UBF | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | SCL4009UBC vs CD4009UBF |
CD4009UBDMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, BRAZE SEALED, DIP-16 | Intersil Corporation | SCL4009UBC vs CD4009UBDMSR |
CD4009UBD | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Texas Instruments | SCL4009UBC vs CD4009UBD |
5962R9662001VEC | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | SCL4009UBC vs 5962R9662001VEC |
CD4009CN | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | National Semiconductor Corporation | SCL4009UBC vs CD4009CN |
CD4009UBF3A | CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | SCL4009UBC vs CD4009UBF3A |
CD4009UBDMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | SCL4009UBC vs CD4009UBDMSH |
CD4009UBEE4 | CMOS hex inverting buffer/converter 16-PDIP -55 to 125 | Texas Instruments | SCL4009UBC vs CD4009UBEE4 |
CD4009UBF | CMOS Hex Inverting Buffer/Converter 16-CDIP -55 to 125 | Texas Instruments | SCL4009UBC vs CD4009UBF |
CD4009UBFMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 | Intersil Corporation | SCL4009UBC vs CD4009UBFMSR |