Part Details for SCR35-362JB by Hokuriku Electric Industry Co Ltd
Overview of SCR35-362JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR35-362JB
SCR35-362JB CAD Models
SCR35-362JB Part Data Attributes
|
SCR35-362JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-362JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-362JB
This table gives cross-reference parts and alternative options found for SCR35-362JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-362JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ELTED362J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-362JB vs SG73S2ELTED362J |
RCA12103601JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | SCR35-362JB vs RCA12103601JNEC |
SG73P2ELBK362J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-362JB vs SG73P2ELBK362J |
CR35362JV | Fixed Resistor, 0.25W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | SCR35-362JB vs CR35362JV |
SG73S2ETTED362J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR35-362JB vs SG73S2ETTED362J |
RK73B2ELBK362J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-362JB vs RK73B2ELBK362J |
RMC35-362JTH | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SCR35-362JB vs RMC35-362JTH |
SG73S2ETTDD362J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR35-362JB vs SG73S2ETTDD362J |
RK73B2ETBK362J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-362JB vs RK73B2ETBK362J |
SG73S2ELBK362J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | SCR35-362JB vs SG73S2ELBK362J |