SD103BWS
Description: Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2

Overview of SD103BWS by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SD103BWS by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SD103BWS by PanJit Semiconductor

SD103BWS
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
GREEN, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.37 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. SD103BWS
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for SD103BWS

This table gives cross-reference parts and alternative options found for SD103BWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD103BWS Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation SD103BWS vs SD103BWS
SD103BWS-T1 Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Sensitron Semiconductors SD103BWS vs SD103BWS-T1
SD103BWS Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SD103BWS vs SD103BWS
SD103BWS Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, General Instrument Corp SD103BWS vs SD103BWS
SD103BWS_R2_00001 Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103BWS vs SD103BWS_R2_00001
SD103BWS-H Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd SD103BWS vs SD103BWS-H
SD103BWS-7 Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated SD103BWS vs SD103BWS-7
SD103BWS Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SD103BWS vs SD103BWS
SD103BWSF Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SD103BWS vs SD103BWSF
SD103BWS-7-F Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated SD103BWS vs SD103BWS-7-F
Part Number Description Manufacturer Compare
LLSD103BT/R7 Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 PanJit Semiconductor SD103BWS vs LLSD103BT/R7
SD103BWS_R1_00001 Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103BWS vs SD103BWS_R1_00001
SD103BWS-HG3-08 Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies SD103BWS vs SD103BWS-HG3-08
SD103BWSF Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SD103BWS vs SD103BWSF
SD103BWS-T1-LF Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SD103BWS vs SD103BWS-T1-LF
SD103BWS-7-F Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated SD103BWS vs SD103BWS-7-F
SD103BWS_R2_00001 Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103BWS vs SD103BWS_R2_00001
SD103BWS Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SD103BWS vs SD103BWS
SD103BWS-T1 Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SD103BWS vs SD103BWS-T1
LQSD103B Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMELF-2 PanJit Semiconductor SD103BWS vs LQSD103B

Related Parts for SD103BWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD103BWS by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD103BWS by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of SD103BWS would you like to use for your alert(s)?
  • Please alert me when SD103BWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD103BWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD103BWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD103BWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD103BWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD103BWS by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: