Part Details for SD402B-10M by Natel Engineering Company
Overview of SD402B-10M by Natel Engineering Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Part Details for SD402B-10M
SD402B-10M CAD Models
SD402B-10M Part Data Attributes:
|
SD402B-10M
Natel Engineering Company
Buy Now
Datasheet
|
Compare Parts:
SD402B-10M
Natel Engineering Company
Synchro or Resolver to Digital Converter, Hybrid, 2.625 X 2.625 INCH, 0.420 INCH HEIGHT, MINIATURE, MODULE-24/22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERCUBE | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 115V REFERENCE INPUT | |
Analog Input Voltage-Max | 90 V | |
Angular Accuracy-Max | 1.3 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-XDIP-P22 | |
Length | 66.548 mm | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Signal/Output Frequency | 400 Hz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Tracking Rate-Max | 5 rps | |
Width | 55.88 mm |