Part Details for SD600N16MTC by International Rectifier
Overview of SD600N16MTC by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SD600N16MTC
SD600N16MTC CAD Models
SD600N16MTC Part Data Attributes
|
SD600N16MTC
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
SD600N16MTC
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon, CERAMIC, B-8, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | O-CUPM-H1 | |
Pin Count | 1 | |
Manufacturer Package Code | B-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-CUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 13600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 600 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for SD600N16MTC
This table gives cross-reference parts and alternative options found for SD600N16MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD600N16MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-SD600N16PC | Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon, | Vishay Intertechnologies | SD600N16MTC vs VS-SD600N16PC |
SD600N16MSC | Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon, CERAMIC, B-8, 1 PIN | Infineon Technologies AG | SD600N16MTC vs SD600N16MSC |
SD600N16MSCPBF | 600A, 1600V, SILICON, RECTIFIER DIODE, CERAMIC, B-8, 1 PIN | Infineon Technologies AG | SD600N16MTC vs SD600N16MSCPBF |
SD600N16MSC | Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon, CERAMIC, B-8, 1 PIN | International Rectifier | SD600N16MTC vs SD600N16MSC |
SD600N16PC | Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon, ROHS COMPLIANT, CERAMIC, B-8, 1 PIN | Vishay Intertechnologies | SD600N16MTC vs SD600N16PC |