Part Details for SD600N16PSCPBF by Infineon Technologies AG
Overview of SD600N16PSCPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SD600N16PSCPBF
SD600N16PSCPBF CAD Models
SD600N16PSCPBF Part Data Attributes
|
SD600N16PSCPBF
Infineon Technologies AG
Buy Now
|
Compare Parts:
SD600N16PSCPBF
Infineon Technologies AG
600A, 1600V, SILICON, RECTIFIER DIODE, CERAMIC, B-8, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-CUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | HIGH VOLTAGE HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CUPM-H1 | |
Non-rep Pk Forward Current-Max | 13600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 600 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SD600N16PSCPBF
This table gives cross-reference parts and alternative options found for SD600N16PSCPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD600N16PSCPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-SD600N16PC | Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon, | Vishay Intertechnologies | SD600N16PSCPBF vs VS-SD600N16PC |
SD600N16MSC | Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon, CERAMIC, B-8, 1 PIN | Infineon Technologies AG | SD600N16PSCPBF vs SD600N16MSC |
SD600N16MSCPBF | 600A, 1600V, SILICON, RECTIFIER DIODE, CERAMIC, B-8, 1 PIN | Infineon Technologies AG | SD600N16PSCPBF vs SD600N16MSCPBF |
SD600N16MSC | Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon, CERAMIC, B-8, 1 PIN | International Rectifier | SD600N16PSCPBF vs SD600N16MSC |
SD600N16PC | Rectifier Diode, 1 Phase, 1 Element, 600A, 1600V V(RRM), Silicon, ROHS COMPLIANT, CERAMIC, B-8, 1 PIN | Vishay Intertechnologies | SD600N16PSCPBF vs SD600N16PC |