Part Details for SD7UB2Q-010T-1122C by SanDisk Corporation
Overview of SD7UB2Q-010T-1122C by SanDisk Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD7UB2Q-010T-1122C
SD7UB2Q-010T-1122C CAD Models
SD7UB2Q-010T-1122C Part Data Attributes
|
SD7UB2Q-010T-1122C
SanDisk Corporation
Buy Now
Datasheet
|
Compare Parts:
SD7UB2Q-010T-1122C
SanDisk Corporation
Flash Memory Drive, 750MBps, CMOS, SSD MODULE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANDISK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 750 MBps | |
Host Interface Standard | ATA | |
JESD-30 Code | R-XDMA-N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |